Accelerometer Dual ±2g 9V/12V/15V/18V/24V 1000mV/g 9-Pin
TE Connectivity 23201A-R002-B142-T004-C001 technical specifications.
| Axis Type | Dual |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 2.1kHz |
| Device Sensitivity Range | 1000mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 23201A-R002-B142-T004-C001 to view detailed technical specifications.
No datasheet is available for this part.