This dual-axis accelerometer from TE Connectivity features a maximum operating supply voltage of 36V and a device sensitivity range of 29mV/g. The accelerometer operates within a temperature range of -40°C to 85°C and has a pin count of 9. It is designed for use in various applications, including those requiring high accuracy and reliability.
TE Connectivity 23207A-R070-B1k0-T000-C001 technical specifications.
| Axis Type | Dual |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Device Sensitivity Range | 29mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 23207A-R070-B1k0-T000-C001 to view detailed technical specifications.
No datasheet is available for this part.