The TE Connectivity 2331211-2 is a development kit for the MS4 device, supporting humidity, light, motion, and temperature sensing. It operates on a typical 3.3V supply voltage and functions within a temperature range of -5 to 50 degrees Celsius. The kit measures 32mm in length and 16mm in width, providing a compact form factor for evaluation and demonstration purposes.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | MS4 |
| Supported Device Technology | Humidity/Light/Motion/Temperature |
| Interface Type | I2C |
| Operating Supply Voltage Range | 3.3(Typ)VDC |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Product Length | 32mm |
| Product Width | 16mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |