
40 A 3-Phase Filter, Terminal Block Input, Terminal Block Output, DELTA (3 wire + ground), 760 VAC, Chassis Mount, Corcom AHV
TE Connectivity 2405077-7 technical specifications.
| Current Rating (A) | 40 |
| Input Termination Type | Terminal Block |
| Output Termination Type | Terminal Block |
| Wiring Configuration | DELTA (3 wire + ground) |
| Operating Voltage (VAC) | 760 |
| Leakage Current (Max) (250VAC, 50Hz) (mA) | 2.5 |
| Current Rating (A) | 40 |
| Product Mount Type | Chassis Mount |
| Operating Temperature Range (°C) | -25 – 85 |
| Leakage Current | 2.5 mA |
| RoHS | Yes |
Download the complete datasheet for TE Connectivity 2405077-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.