Surface mount electric fuse with a 15A current rating and 65V AC/DC voltage rating. Features a 2410 case code (6125 metric) and epoxy body material. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 3.8mR. UL approved and RoHS compliant, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Epoxy |
| Case Code (Imperial) | 2410 |
| Case Code (Metric) | 6125 |
| Package/Case | 2410 |
| Current Rating | 15A |
| DC Cold Resistance | 3.8mR |
| Depth | 2.64mm |
| ELV | Compliant |
| Height | 0.085inch |
| Length | 6.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 65V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2410 |
| Terminal Material | Copper |
| Voltage Rating | 65V |
| Voltage Rating (AC) | 65V |
| DC Rated Voltage | 65V |
| Width | 0.098inch |
| RoHS | Compliant |