
Surface mount electric fuse with a 5A current rating and 125V voltage rating. Features a 2410 case code (6125 metric) and epoxy body material. Operates within a temperature range of -55°C to 125°C, with a DC cold resistance of 14.3mR. Compliant with UL and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2410SFV5.00FM/125-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Epoxy |
| Case Code (Imperial) | 2410 |
| Case Code (Metric) | 6125 |
| Package/Case | 2410 |
| Current Rating | 5A |
| DC Cold Resistance | 14.3mR |
| ELV | Compliant |
| Fuse Current | 5A |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2410 |
| Terminal Material | Copper |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2410SFV5.00FM/125-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.