The TE Connectivity 25200B-R070-T000-C002-K41 is a dual axis accelerometer with a maximum operating supply voltage of 36V and a minimum output voltage of 0.25V. It operates within a temperature range of -40°C to 85°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. This accelerometer has a digital output type and is suitable for applications requiring ±70g acceleration measurements.
TE Connectivity 25200B-R070-T000-C002-K41 technical specifications.
| Axis Type | Dual |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Minimum Output Voltage | 0.25V |
| Maximum Output Voltage | 4.75V |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 25200B-R070-T000-C002-K41 to view detailed technical specifications.
No datasheet is available for this part.