The 25200B-R070-T004-C001-K41 is a dual-axis accelerometer from TE Connectivity with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a maximum acceleration rating of ±70g and an output type of digital. The typical operating supply voltage is 9, 12, 15, 18, or 24V. This accelerometer is suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
TE Connectivity 25200B-R070-T004-C001-K41 technical specifications.
| Axis Type | Dual |
| Acceleration | ±70g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Minimum Output Voltage | 0.25V |
| Maximum Output Voltage | 4.75V |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 25200B-R070-T004-C001-K41 to view detailed technical specifications.
No datasheet is available for this part.