Power Relay 110VDC 15A DPDT(27.5x21.5x35.2)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 82.5VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |