
Three-phase EMI filter, 25A current rating, 440V AC voltage rating, designed for 50/60 Hz operation. Features chassis mount with flanges and panel mounting options, utilizing lug terminations. Compliant with UL approvals and lead-free standards, this filter operates within a temperature range of -10°C to 40°C. Dimensions include 201mm length, 111mm height, and 50mm depth, with a leakage current of 2.82mA.
TE Connectivity 25AYA6A technical specifications.
| Approvals | UL |
| Current | 25A |
| Current Rating | 25A |
| Depth | 50mm |
| ELV | Compliant |
| Height | 111mm |
| Lead Free | Lead Free |
| Leakage Current | 2.82mA |
| Length | 201mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 6 |
| Packaging | Bulk |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | AYA |
| Termination | Lug |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 25AYA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.