
Three-phase EMI/RFI power line filter, 25A current rating, 480V AC maximum voltage. Features 3.1uF capacitance, 4.3mA leakage current, and operates at 50/60Hz. Chassis mountable with terminal block termination, suitable for 10AWG wire. UL approved and lead-free, with a temperature range of -10°C to 40°C.
Sign in to ask questions about the TE Connectivity 25FCD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 25FCD10 technical specifications.
| Approvals | UL |
| Capacitance | 3.1uF |
| Current | 25A |
| Current Rating | 25A |
| Depth | 64.8mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 4.3mA |
| Length | 160mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FCD |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 480V |
| Width | 160mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 25FCD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
