
This relay socket features 11 positions and 3 poles, with a chassis and panel mount design. It is made from nylon with brass contacts and tin plating. The socket is compliant with ELV and lead-free requirements, and is packaged in bulk. It is also compliant with RoHS regulations.
TE Connectivity 27E067 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.