This 6-pole, 6-contact relay features a phenolic body and brass contacts with tin plating. It is compliant with ELV and RoHS regulations and is available in a lead-free version. The relay is packaged in a tray with 25 units per package and is suitable for through-hole mounting. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Phenolic |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PC Pin |
| RoHS | Compliant |