
This 3-pin female relay socket is constructed with a nylon body and features a brass contact with tin plating. It is compliant with ELV and RoHS standards, and is available in a package quantity of 25. The socket is designed for snap-in mounting and is suitable for use with 120V AC applications.
TE Connectivity 27E396 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
