
3-pole relay socket featuring screw terminals and a 15A current rating. Constructed with glass-filled polyester and nylon body materials, it utilizes brass contacts with tin plating. Designed for DIN rail mounting, this female socket is RoHS compliant.
TE Connectivity 27E893 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 27E893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
