
Logarithmic taper rotary potentiometer, 10 kΩ resistance with 20% tolerance, rated for 200 mW power dissipation and 500V AC/DC. Features a spindle actuator with a 6.35mm diameter and 50.0126mm length, operating within a -25°C to 70°C temperature range. This 1-turn, 2-gang potentiometer utilizes carbon resistor technology with eyelet terminations and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 6.35mm |
| Actuator Length | 50.0126mm |
| ELV | Compliant |
| Height | 20.9mm |
| Insulation Material | Plastic |
| Length | 25.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 23, Citec |
| Taper | Logarithmic |
| Termination | Eyelet |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Width | 20.4mm |
| RoHS | Compliant |