
3-position, 2A filtered power entry module with EMI/RFI filtering. Features a 1-port, male connector with straight orientation and Faston termination. Rated for 250VAC maximum voltage and 2A maximum current, with a leakage current of 250uA. Designed for snap-in panel mounting up to 3.2mm thickness, operating between -10°C and 40°C. Includes fuse functionality and is RoHS compliant.
TE Connectivity 2EDL4CM technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EDL4CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
