
120V, 50/60Hz, SINGLE PHASE EMI FILTER
TE Connectivity 2EYP technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 370nF |
| Current | 2A |
| Current Rating | 2A |
| ELV | Compliant |
| Frequency | 50Hz |
| Inductance | 5.7mH |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Flanges, PCB |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 24 |
| Packaging | Bag |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | Y |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
