
Single-phase EMI/RFI power line filter, 2A current rating, 250V AC maximum voltage rating. Features 21.52mH inductance and 0.6µF capacitance. Operates at 50/60 Hz with a leakage current of 300µA. Through-hole, panel mountable with PC pin termination. UL approved and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2EZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Capacitance | 0.6F |
| Current | 2A |
| Current Rating | 2A |
| Depth | 28.7mm |
| ELV | Compliant |
| Inductance | 21.52mH |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 24 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | PC Pins |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
