
Current Transformer Square w/FT & Terms 1.13 Input/Scaling:8CT Req 300/5Accur
Sign in to ask questions about the TE Connectivity 2SFT-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2SFT-301 technical specifications.
| Package/Case | 300 |
| Current Rating | 300A |
| Input Current | 300A |
| Output Current | 5A |
| Series | 2 |
| Turns Ratio | 300:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2SFT-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
