
SPST key lock switch with a 90° index angle and flat key, featuring a 1A contact current rating with silver contacts and plating. This panel-mount switch offers a 120VAC voltage rating and a 1A maximum current rating, with both electrical and mechanical life rated at 10,000 cycles. Constructed from brass, it operates within a temperature range of -30°C to 85°C and is RoHS compliant with a UL94 V-0 flammability rating.
TE Connectivity 2SKF131AEL01 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Material | Brass |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SKF |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2SKF131AEL01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
