
SPST Keylock Switch with maintained and momentary functions, featuring a 1A contact current rating and 120VAC maximum voltage rating. This panel mount switch offers a 90° index angle and a straight orientation with screw termination. Constructed with a zinc alloy housing and brass actuator, it utilizes silver contacts with silver plating for reliable performance. The switch boasts an electrical and mechanical life of 10,000 cycles and is RoHS compliant.
TE Connectivity 2SWK231AL101 technical specifications.
| Actuator Material | Brass |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 23.1mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Index Angle | 90° |
| Lead Free | Not Applicable |
| Material | ZINC ALLOY |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 10000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWK |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2SWK231AL101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.