
General purpose, single-phase EMI/RFI power line filter rated for 250V AC at 50/60Hz. Features 2A current rating, 539µH inductance, and 12nF capacitance. Designed for chassis mounting with quick connect termination. Compliant with UL, RoHS, and ELV standards, operating between -10°C and 40°C.
Sign in to ask questions about the TE Connectivity 2VB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2VB1 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 12nF |
| Current | 2A |
| Current Rating | 2A |
| Depth | 57.2mm |
| ELV | Compliant |
| Inductance | 539uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 57.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2VB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
