
General purpose power line filter designed for AC applications, operating at 50/60 Hz with a 2A current rating and a maximum AC voltage rating of 250V. Features include 539µH inductance and 12nF capacitance, with a leakage current of 400µA. This filter offers wire lead termination and chassis/flange/panel mounting options, with dimensions of 64.3mm length, 46.2mm width, and 16.8mm depth. It is UL approved, lead-free, RoHS compliant, and ELV compliant, suitable for operation between -10°C and 40°C.
Sign in to ask questions about the TE Connectivity 2VB3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2VB3 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Capacitance | 12nF |
| Current | 2A |
| Current Rating | 2A |
| Depth | 16.8mm |
| ELV | Compliant |
| Inductance | 539uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 64.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2VB3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
