
General purpose power line filter designed for EMI/RFI suppression at 50Hz/60Hz. Features a 2A current rating and 250VAC voltage rating, with a 250V DC rating. Includes wire leads for termination and offers chassis, flange, and panel mounting options. Specifications include 539uH inductance, 0.203uF capacitance, and a leakage current of 400uA. Operates within a temperature range of -10°C to 40°C and is UL approved.
Sign in to ask questions about the TE Connectivity 2VK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2VK3 technical specifications.
| Approvals | UL |
| Capacitance | 0.203F |
| Current | 2A |
| Current Rating | 2A |
| Depth | 0.91inch |
| ELV | Compliant |
| Inductance | 539uH |
| Lead Free | Contains Lead |
| Leakage Current | 400uA |
| Length | 46mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 1.81inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2VK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
