
General purpose RFI power line filter designed for AC applications operating at 50Hz/60Hz. Features a 2A maximum current rating and a 250VAC voltage rating. Includes 303nF capacitance and 1.078mH inductance, with a leakage current of 400uA. Chassis mountable via flanges or panel, utilizing quick connect terminations. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance.
TE Connectivity 2VR1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Capacitance | 303nF |
| Current | 2A |
| Current Rating | 1A |
| Depth | 8.51mm |
| ELV | Compliant |
| Inductance | 1.078mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 46mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50/60Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2VR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
