
General purpose electromechanical relay featuring a 5PDT (5-Pole, Double-Throw) contact configuration. Rated for 10A contact current and 120V AC maximum contact voltage. Operates with a 110V DC dual-coil latching actuating system, drawing 24mA coil current and consuming 2.65W coil power with 4.56kΩ coil resistance. Designed for panel mounting via socket, with solder termination. Operating temperature range is -45°C to 85°C.
Sign in to ask questions about the TE Connectivity 3-1393100-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393100-5 technical specifications.
| Actuating System | DC |
| Coil Current | 24mA |
| Coil Power | 2.65W |
| Coil Resistance | 4.56kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | 5PDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393100-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.