This 5PDT electromechanical relay has a maximum current rating of 10A and a maximum voltage rating of 120V AC. It operates within a temperature range of -45°C to 85°C and is mounted via a socket. The relay is compliant with RoHS regulations and features a silver and cadmium contact material.
Sign in to ask questions about the TE Connectivity 3-1393100-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393100-6 technical specifications.
| Coil Current | 104mA |
| Coil Power | 2.7W |
| Coil Resistance | 230R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Throw Configuration | 5PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393100-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.