
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration with a 5A contact current rating and 240VAC contact voltage rating. Coil specifications include 12VAC actuation voltage, 100mA coil current, 1.2W coil power, and 43 Ohm coil resistance. This socket-mount relay offers a 13ms operate time and 6ms release time, with a maximum operating temperature of 70°C and minimum of -45°C. It is RoHS compliant and designed for plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393122-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393122-1 technical specifications.
| Actuating System | AC |
| Coil Current | 100mA |
| Coil Power | 1.2W |
| Coil Resistance | 43R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393122-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.