
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration with a 2A contact current rating and 240VAC contact voltage rating. Coil specifications include 120VAC actuation, 10mA coil current, 1.35W coil power, and 3.9kΩ coil resistance. Operate and release times are 13ms and 6ms respectively. Mounting is via socket termination with a plug-in style.
TE Connectivity 3-1393123-3 technical specifications.
| Actuating System | AC |
| Coil Current | 10mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393123-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
