
General purpose electromechanical relay featuring a 4PDT throw configuration. Rated for 1A contact current and 120V AC / 30V DC maximum voltage. Operates with a 120V AC coil voltage, drawing 11mA with 3.9kR resistance. Contact material includes gold and silver for reliable switching. Mounts via socket with a 13ms operate time and 6ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393123-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393123-4 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 28.17mm |
| Length | 21.82mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393123-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.