The TE Connectivity P30 Series relay is a contactor type electromechanical relay with a non-latching coil and silver-cadmium contacts. It has a maximum operating temperature of 65°C and a minimum operating temperature of -55°C. The relay is rated for 600V AC and has a maximum current rating of 30A.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 82.55mm |
| Length | 96.52mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |