
The TE Connectivity RM, SCHRACK series general purpose relay is a DPDT relay with a contact current rating of 16A and a maximum operating temperature of 60°C. It is designed for chassis mount applications with flanges and features a quick connect termination. The relay is rated for a maximum voltage of 440V AC and has a maximum current rating of 40A. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393146-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 8.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393146-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.