
This general purpose electromechanical relay features a coil resistance of 7.5kR and a non-latching coil type. It can handle a maximum current rating of 25A and has a maximum operating temperature of 45°C. The relay is designed for chassis mount with brackets and has a throw configuration of DPDT. It is RoHS compliant and available in a bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393147-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Depth | 35.5mm |
| Length | 38.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393147-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
