
General purpose electromechanical relay featuring a 1 Form C (SPDT) contact configuration. Rated for 5A at 250VAC, with a maximum AC voltage rating of 400V and a maximum current rating of 12A. Operates on a 24VDC coil voltage with 13.4mA coil current and 324mW coil power. Features a coil resistance of 1.78kR, 7ms operate time, and 3ms release time. Mounts via through-hole termination with PC pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393203-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Coil Current | 13.4mA |
| Coil Power | 324mW |
| Coil Resistance | 1.78kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 5A |
| Depth | 16.2mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Length | 21.2mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | V23148, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 9.5g |
| Width | 16.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1393203-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
