
General purpose electromechanical relay featuring a 24VDC non-latching coil with 254mW power consumption and 10.6mA current. Offers a single pole, single throw normally open (SPST-NO) contact configuration with an 8A continuous current rating and a 15A maximum current rating. Contact material is tin/silver, and the relay is designed for through-hole PCB mounting with PC pin termination. Operating temperature range is -40°C to 85°C, with an IP67 rating for environmental protection.
TE Connectivity 3-1393222-9 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.6mA |
| Coil Power | 254mW |
| Coil Resistance | 2.27kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Depth | 10mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393222-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.