General purpose electromechanical signal relay featuring a 115V AC coil with 760mW coil power and 8.1kR resistance. Offers a 12A contact current rating with silver contacts, capable of switching up to 250V AC. This through-hole mount relay has SPST contacts, an 8ms operate time, and a 6ms release time, operating within a -40°C to 70°C temperature range. Dimensions are 29mm length, 12.7mm width, and 15.7mm height.
TE Connectivity 3-1393239-4 technical specifications.
| Coil Power | 760mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393239-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.