SPDT power relay featuring a 24VDC coil with 66mA coil current, 1.6W coil power, and 362 Ohm coil resistance. This through-hole mount relay offers a 45A contact current rating with silver contact material and a 100A (NO) / 30A (NC) rating. Operating within a -40°C to 105°C temperature range, it has a 5ms operate time and 3ms release time. Dimensions are 23.3mm (L) x 18.6mm (W) x 18mm (H), with PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393278-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393278-7 technical specifications.
| Coil Current | 66mA |
| Coil Power | 1.6W |
| Coil Resistance | 362R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 45A |
| Contact Material | Silver |
| Current Rating | 45A |
| ELV | Compliant |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 5ms |
| Packaging | Bulk |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23133 |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 19g |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393278-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
