
This SPDT electromechanical relay from TE Connectivity features a contact current rating of 250mA and a coil power of 113mW. The relay has a non-latching coil type and a ruthenium contact material. It is compliant with ELV regulations and RoHS standards. The relay is available in a package quantity of 25 and has a termination type of solder. It can operate at temperatures between -40°C and 85°C, and has an operate time of 1.1ms.
Checking distributor stock and pricing after the page loads.
| Coil Power | 113mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| ELV | Compliant |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
