24VDC signal relay with DPST throw configuration, featuring a 500mA contact current rating and 175V switching voltage. This through-hole mount, DIP package relay offers a 10W switching capacity and operates with a 12mA coil current and 2kΩ coil resistance. Designed for reliability, it boasts a 5 million hour life expectancy and operates within a -40°C to 85°C temperature range. Approvals include UL, and it is RoHS and ELV compliant.
TE Connectivity 3-1393763-9 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 288mW |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Ruthenium |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7.5mm |
| Length | 19.3mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Operate Time | 0.75ms |
| Ratings | IP54 |
| Relay Type | Reed |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Switching Capacity | 10W |
| Switching Current | 250mA |
| Switching Voltage | 175V |
| Termination | Through Hole |
| Throw Configuration | DPST |
| DC Rated Voltage | 24V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393763-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.