
General purpose electromechanical relay featuring a 4PDT (4 Form C) contact configuration. Rated for 3A contact current and 120V AC / 28V DC maximum voltage. Operates with a 24V DC coil voltage, drawing 34.28mA with 900mW coil power and 700 Ohm resistance. Silver contact material ensures reliable switching. Designed for through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393767-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393767-6 technical specifications.
| Coil Current | 34.28mA |
| Coil Power | 900mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Depth | 18.67mm |
| Length | 29.59mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 30ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | R10 |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393767-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.