
SPST-NO reed relay with a 5V DC coil voltage, 10mA coil current, and 500 Ohm coil resistance. Features a 1.25A contact current rating and a 100V DC maximum voltage rating. Through-hole mounting with PCB termination. Operates within a -35°C to 85°C temperature range, with a 1.5ms operate time and 0.5ms release time.
Sign in to ask questions about the TE Connectivity 3-1393771-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393771-2 technical specifications.
| Actuating System | DC |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Power | 69mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1.25A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Depth | 6.6mm |
| ELV | Compliant |
| Height | 0.307inch |
| Insertion Loss | -0.12dB |
| Lead Free | Contains Lead |
| Length | 0.799inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWS |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.0811oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393771-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.