Signal relay featuring a Single Pole Single Throw Normally Open (SPST-NO) contact configuration. This electromechanical relay operates with a 24VDC coil voltage, drawing 11.16mA and consuming 80mW of coil power with a 2.15kR coil resistance. It offers a contact current rating of 2A and a DC contact voltage rating of 20V, with Ruthenium contact plating. The relay is housed in a SIP package for through-hole PCB mounting, with dimensions of 6.6mm depth, 0.307-inch height, and 0.26-inch width. Operating within a temperature range of -35°C to 85°C, it boasts a 1.5ms operate time and a 0.5ms release time.
TE Connectivity 3-1393771-5 technical specifications.
| Actuating System | DC |
| Package/Case | SIP |
| Coil Current | 11.16mA |
| Coil Power | 80mW |
| Coil Resistance | 2.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 20V |
| Depth | 6.6mm |
| ELV | Compliant |
| Height | 0.307inch |
| Insertion Loss | -0.12dB |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | JWS |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.0811oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393771-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.