
SPDT RF relay featuring a 5VDC latching dual coil, drawing 12.82mA with 64mW coil power and 390 Ohms coil resistance. Contact ratings include 1A switching current and 125VDC/150VAC voltage, with gold contact material for enhanced performance. This through-hole mounted component operates at 900MHz with 30W RF input power, exhibiting 0.12dB insertion loss and 2ms operate/release times. Designed for general-purpose applications, it offers IP67 sealing and operates within a -40°C to 85°C temperature range.
TE Connectivity 3-1393774-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 12.82mA |
| Coil Power | 64mW |
| Coil Resistance | 390R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 7.6mm |
| Insertion Loss | 0.12dB |
| Length | 13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393774-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
