General purpose SPDT signal relay featuring a 1.25A contact current rating and 125V AC / 120V DC voltage rating. This through-hole mounted component utilizes gold and silver contact material, operates with a 24V DC coil voltage, and offers a coil power of 206mW. With a switching current of 1A, it boasts operate and release times of 7ms and 5ms respectively, and is housed in a DIP package. Rated IP67 and RoHS compliant, it operates within a temperature range of -40°C to 85°C.
TE Connectivity 3-1393779-8 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.6mA |
| Coil Power | 206mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Material | Gold, Silver |
| Depth | 10.5mm |
| Length | 15.6mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 625 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393779-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.