
DPDT electromechanical signal relay featuring a 2A contact current rating and 250VAC/220VDC voltage rating. This through-hole mount relay operates with a 5VDC coil voltage, 178 Ohm coil resistance, and 140mW coil power. It offers a 4ms operate and release time, with gold-plated silver contacts for reliable switching. Designed for general-purpose applications, this RoHS compliant component is suitable for PCB mounting.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 28.09mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 5V |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 7.2mm |
| ELV | Compliant |
| Length | 14.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Power Consumption | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 7.2mm |
| RoHS | Compliant |