
DPDT signal relay featuring a 24 VDC coil voltage and 2A contact current rating. This through-hole mounted component offers a 5A maximum switching current and 250VAC/220VDC maximum voltage ratings. It utilizes a latching dual coil actuating system with gold-plated ruthenium contacts for reliable performance. Operating within a -40°C to 85°C temperature range, this RoHS compliant relay boasts a 100 million operation life.
TE Connectivity 3-1393788-7 technical specifications.
| Actuating System | DC |
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 5.83mA |
| Coil Power | 140mW |
| Coil Resistance | 4.114kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 400mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.2mm |
| ELV | Compliant |
| Height | 0.386inch |
| Insertion Loss | -0.27dB |
| Lead Free | Lead Free |
| Length | 0.571inch |
| Life (Hours) | 100000000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393788-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
