
DPDT RF relay featuring a 12VDC coil with 140mW power consumption and 11.66mA coil current. Contact ratings include 5A maximum current and 220VDC/250VAC voltage. Operates at 900MHz with 60W RF input and 0.27dB insertion loss. Through-hole mounting with PC pin termination. RoHS compliant.
TE Connectivity 3-1393789-7 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Coil Current | 11.66mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Insertion Loss | 0.27dB |
| Length | 14.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393789-7 to view detailed technical specifications.
No datasheet is available for this part.
