
DPDT Power Relay with 5VDC coil voltage, 179mA coil current, and 720mW coil power. Features a 5A maximum contact current rating and 1.25A continuous contact current rating with gold plating. Offers 250VDC and 125VAC contact voltage ratings, with a 150VDC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 7.5ms operate time and 3ms release time. This plug-in relay has PCB termination and a socket mount.
Sign in to ask questions about the TE Connectivity 3-1393808-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393808-2 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 179mA |
| Coil Power | 720mW |
| Coil Resistance | 28R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT, 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393808-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.