Signal relay featuring a 48VDC coil voltage and 2A contact current rating. This electromechanical relay offers 6PST-NO contacts with gold plating for reliable switching. Designed for plug-in mounting via a socket, it operates within a -40°C to 70°C temperature range and boasts a 7.5ms operate time and 3ms release time. The relay has a 727mW coil power consumption and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393809-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393809-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 727mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 6PST |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393809-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.